LCAX6-10F-L

Heilind Number:PANLCAX6-10F-L
Manufacturer:Panduit
Manufacturer Number:LCAX6-10F-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, flex lug, #6 AWG wire, #10 stud hole., 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAX6-10F-L
Overall Length:25.2 mm, .99 in
Stud Hole Size:.19 in, 4.8 mm
Tongue Width:11.4 mm, .45 in
Barrel Length:12.2 mm, .48 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:90°
SKU:PANLCAX6-10F-L

Detailed Description

Enhance your electrical connections with our high-quality Compression Lug, perfect for secure and efficient wire termination. Crafted with a durable #6 AWG wire hole and a #10 stud hole, this lug is designed for optimal conductivity. The 90° angle tongue ensures a snug fit, while the inspection window on the standard barrel length allows for easy installation. With a vibrant blue color code for quick identification and tin-plated copper construction for maximum durability, this lug is a must-have for any professional electrician or DIY enthusiast. Rest assured, it is also RoHS compliant, meeting international environmental standards. Upgrade your toolkit with this essential connector for seamless and reliable electrical work.