LCAX6-56F-L

Heilind Number:PANLCAX6-56F-L
Manufacturer:Panduit
Manufacturer Number:LCAX6-56F-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, flex lug, #6 AWG wire, 5/16 stud hole., 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAX6-56F-L
Overall Length:1.15 in, 29.2 mm
Stud Hole Size:42.491 in, 7.9 mm
Tongue Width:14.2 mm, .56 in
Barrel Length:12.2 mm, .48 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:90°
SKU:PANLCAX6-56F-L

Detailed Description

This one-hole flex lug is designed for #6 AWG wire with a 5/16 stud hole, featuring a 90° angle tongue for easy installation. With an overall length of 29.2mm, it provides a secure connection. The blue color code indicates its compatibility with specific applications. RoHS compliant, this compression lug ensures both performance and environmental responsibility. Suitable for a variety of electrical projects, it offers reliable connectivity in a range of settings.