LCAX6-56H-L

Heilind Number:PANLCAX6-56H-L
Manufacturer:Panduit
Manufacturer Number:LCAX6-56H-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, flex lug, #6 AWG wire, 5/16 stud hole, 45° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAX6-56H-L
Color Code:Blue
Barrel Type:Standard Barrel Length with Inspection Window
Tongue Type:Standard Tongue Width
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Angle:45°
Tongue Width:14.2 mm, .56 in
Barrel Length:12.2 mm, .48 in
Overall Length:1.26 in, 32 mm
Stud Hole Size:42.491 in, 7.9 mm
Product:Compression Lugs
SKU:PANLCAX6-56H-L

Detailed Description

Enhance your electrical connections with these high-quality tin-plated copper compression connectors. Designed for #6 AWG wire, these one-hole lugs feature a standard barrel length with an inspection window for easy installation. The 45° angle tongue, with a .56-inch width, ensures secure and efficient connections. With a 5/16 stud hole size, they are perfect for a wide range of applications. RoHS compliant and meticulously crafted, these lugs guarantee reliable performance. Upgrade your setup with these essential components from our Compression Lugs & Splices collection.