LCAX8-10F-L

Heilind Number:PANLCAX8-10F-L
Manufacturer:Panduit
Manufacturer Number:LCAX8-10F-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, flex lug, #8 AWG wire, #10 stud hole., 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAX8-10F-L
Overall Length:22.9 mm, 9 in
Stud Hole Size:.19 in, 4.8 mm
Tongue Width:10.4 mm, .41 in
Barrel Length:10.7 mm, .42 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:90°
SKU:PANLCAX8-10F-L

Detailed Description

Enhance your electrical connections with our one-hole flex lug, designed for #8 AWG wire with a #10 stud hole. Featuring a 90° angle tongue and a compact overall length of .9 inches, this connector offers efficient and secure termination. The standard barrel length with inspection window allows for easy installation, while the red color code ensures quick identification. Constructed from tin-plated copper, this compression lug guarantees optimal conductivity and durability. RoHS compliant, it meets strict environmental standards, making it a reliable choice for various applications in the field of connectors, crimp terminals, and lugs. Upgrade your connectivity solutions with this high-quality compression lug.