LCAX8-12-L

Heilind Number:PANLCAX8-12-L
Manufacturer:Panduit
Manufacturer Number:LCAX8-12-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Copper Compression Lug, 1 Hole, #8 AWG Flex Conductor, Standard Barrel, 1/2" Stud

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAX8-12-L
Overall Length:1.65 in, 41.91 mm
Stud Hole Size:12.7 mm
Tongue Width:19.05 mm, 75 in
Barrel Length:10.668 mm, .42 in
Barrel Type:Standard Barrel with Inspection Window
Color Code:Red
Finish:Tin Plated
Product:Compression Lugs
Lug Type:1 Stud Hole Lug
Tongue Type:Standard
Tongue Angle:Straight
SKU:PANLCAX8-12-L

Detailed Description

Enhance your electrical connections with our Copper Compression Lug, designed for optimal performance. This 1-hole lug accommodates #8 AWG Flex Conductors with a 1/2" stud hole size, providing a secure fit for your applications. Its standard barrel construction, featuring an inspection window, ensures easy installation and maintenance. Finished with tin plating and color-coded in red, this lug not only offers durability but also aids in quick identification. With straight tongue angle and RoHS compliance, it guarantees reliable and environmentally safe usage. Elevate your connectivity solutions with this essential component.