LCAX8-14F-L

Heilind Number:PANLCAX8-14F-L
Manufacturer:Panduit
Manufacturer Number:LCAX8-14F-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, flex lug, #8 AWG wire, 1/4 stud hole., 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAX8-14F-L
Overall Length:25.2 mm, .99 in
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:12.2 mm, .48 in
Barrel Length:10.7 mm, .42 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:90°
SKU:PANLCAX8-14F-L

Detailed Description

Enhance wire connectivity with our one-hole flex lug, featuring a #8 AWG wire capacity and a 1/4 stud hole for secure fastening. The 90° angle tongue ensures efficient installation, while the overall length of 25.2 mm allows for versatile application. With a 6.4 mm stud hole size and a red color code for easy identification, these compression lugs offer reliable performance. Crafted from tin-plated copper, they guarantee durability and conductivity, making them essential components for various industrial and electrical tasks. RoHS compliant for environmental responsibility, these lugs are a dependable choice for your connectivity needs.