LCAX8-56F-L

Heilind Number:PANLCAX8-56F-L
Manufacturer:Panduit
Manufacturer Number:LCAX8-56F-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, flex lug, #8 AWG wire, 5/16 stud hole., 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAX8-56F-L
Overall Length:1.11 in, 28.2 mm
Stud Hole Size:42.491 in, 7.9 mm
Tongue Width:14.2 mm, .56 in
Barrel Length:10.7 mm, .42 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:90°
SKU:PANLCAX8-56F-L

Detailed Description

Enhance your electrical connections with this high-quality compression lug, designed for #8 AWG wire. Featuring a convenient one-hole, flex lug design with a 5/16 stud hole, it ensures secure attachment in various applications. The 90° angle tongue offers easy installation and reliable performance. With an overall length of 1.11 inches, this lug provides ample space for connections. Its red color code allows for quick identification, while the tin-plated copper construction ensures durability and conductivity. RoHS compliant, this lug is suitable for environmentally conscious projects. Upgrade your setup with this essential connector, perfect for a wide range of industrial and residential uses.