LCAX8-56H-L

Heilind Number:PANLCAX8-56H-L
Manufacturer:Panduit
Manufacturer Number:LCAX8-56H-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, flex lug, #8 AWG wire, 5/16 stud hole, 45° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAX8-56H-L
Overall Length:1.2 in, 30.5 mm
Stud Hole Size:42.491 in, 7.9 mm
Tongue Width:14.2 mm, .56 in
Barrel Length:10.7 mm, .42 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:45°
SKU:PANLCAX8-56H-L

Detailed Description

Enhance your wire connectivity with the one-hole flex lug featuring #8 AWG wire compatibility and a 5/16 stud hole for secure attachment. Crafted with a 45° angle tongue, this tin-plated copper compression connector offers reliable performance. Its overall length of 1.2 inches and red color code make it easy to identify and install, while the standard barrel length with inspection window ensures convenient usage. With RoHS compliance and a durable construction, this compression lug guarantees both safety and efficiency in your electrical applications. Upgrade your connection solutions with this essential product from our range of connectors and terminals.