| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAXN3/0-12-X |
| Overall Length: | 2.68 in, 68.1 mm |
| Stud Hole Size: | .5 in, 12.7 mm |
| Tongue Width: | .71 in, 18 mm |
| Barrel Length: | 1.19 in, 30.2 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Product: | Mechanical Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Narrow Tongue Width |
| Tongue Angle: | Straight |
| SKU: | PANLCAXN3/0-12-X |
LCAXN3/0-12-X
Specifications
Detailed Description
Enhance your electrical connections with this high-quality Copper Compression Lug. Designed for 3/0 AWG wire, it features a narrow tongue for easy installation and a 1/2" (12.7mm) stud for secure attachment. With an overall length of 2.68 inches (68.1mm) and a standard barrel design with inspection window, it ensures reliable performance. The tin-plated finish offers corrosion resistance, making it ideal for various applications. Upgrade your project with this durable and efficient connector.

