| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAXN350-38-6 |
| Overall Length: | 3.39 in, 86.1 mm |
| Stud Hole Size: | .375 in, 9.525 mm |
| Tongue Width: | 1.06 in, 26.9 mm |
| Barrel Length: | 1.75 in, 44.4 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Product: | Mechanical Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Narrow Tongue Width |
| Tongue Angle: | Straight |
| SKU: | PANLCAXN350-38-6 |
LCAXN350-38-6
Specifications
Detailed Description
Enhance your electrical connections with this high-quality Copper Compression Lug. Featuring a 1-hole design, it offers secure attachment for 350 kcmil wires. The flex construction allows for easy installation, while the narrow tongue with a 3/8" stud ensures a snug fit. With an overall length of 3.39 inches and a barrel type of Standard Barrel Length with Inspection Window, this lug is both durable and efficient. Its tin-plated finish not only enhances conductivity but also ensures longevity. Perfect for various applications, this lug is RoHS compliant, guaranteeing environmentally friendly production. Upgrade your setup with this reliable connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit F83-12-D | Ferrule, non-insulated, 8 AWG wire range, 0.47(12.0mm) length. | ![]() |
| Panduit HSTT38-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.38D x 3.94™L (9.5mm x 1.2m), Black, 25pc. | ![]() |


