LCB1-12-E

Heilind Number:PANLCB1-12-E
Manufacturer:Panduit
Manufacturer Number:LCB1-12-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, long barrel lug, #1 AWG wire, 1/2 stud hole, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCB1-12-E
Overall Length:2.81 in, 71.4 mm
Stud Hole Size:42.767 in, 12.7 mm
Tongue Width:75 in, 19.1 mm
Barrel Length:1.36 in, 34.5 mm
Barrel Type:Long Barrel Length without Inspection Window
Color Code:Green
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:Straight
SKU:PANLCB1-12-E

Detailed Description

Upgrade your electrical connections with our high-quality Compression Lug. Designed for #1 AWG wire, this lug features a one-hole, long barrel construction with a 1/2 stud hole for secure attachment. The overall length of 2.81 inches ensures ample reach, while the 12.7mm stud hole size accommodates various connectors. Its durable tin-plated copper composition guarantees reliable conductivity, and the green color code simplifies identification. Ideal for professional installations, this Compression Lug is a must-have for any wiring project.