LCB1-38-E

Heilind Number:PANLCB1-38-E
Manufacturer:Panduit
Manufacturer Number:LCB1-38-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, long barrel lug, #1 AWG wire, 3/8 stud hole, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCB1-38-E
Overall Length:2.57 in, 65.3 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:.7 in, 17.8 mm
Barrel Length:1.36 in, 34.5 mm
Barrel Type:Long Barrel Length without Inspection Window
Color Code:Green
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:Straight
SKU:PANLCB1-38-E

Detailed Description

Enhance your electrical connections with our one-hole, long barrel lug designed for #1 AWG wire. Featuring a 3/8 stud hole for secure attachment, this connector boasts a standard package for convenience. With an overall length of 2.57 inches (65.3 mm) and a tongue width of 0.7 inches (17.8 mm), it offers optimal compatibility. The long barrel design, without an inspection window, ensures reliable performance. Identified by a green color code, this tin-plated copper lug is RoHS compliant, making it a sustainable choice for your projects. Perfect for compression applications, this connector guarantees efficient and durable connectivity. Upgrade your systems with this high-quality component, essential for any professional setup.