LCB1-56-E

Heilind Number:PANLCB1-56-E
Manufacturer:Panduit
Manufacturer Number:LCB1-56-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, long barrel lug, #1 AWG wire, 5/16 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCB1-56-E
Overall Length:2.5 in, 63.5 mm
Stud Hole Size:42.491 in, 7.9 mm
Tongue Width:.7 in, 17.8 mm
Barrel Length:1.36 in, 34.5 mm
Barrel Type:Long Barrel Length without Inspection Window
Color Code:Green
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:Straight
SKU:PANLCB1-56-E

Detailed Description

Easily connect and secure #1 AWG wires with our one-hole, long barrel lug. Featuring a 5/16 stud hole and a durable tin-plated copper construction, this compression connector ensures reliable performance. With an overall length of 2.5 inches and a green color code for easy identification, it's perfect for various industrial applications. The standard tongue type and straight tongue angle make installation straightforward, while RoHS compliance guarantees environmental responsibility. Trust in the quality of our Compression Lugs for efficient and safe wire connections.