| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCB1/0-12-X |
| Overall Length: | 2.92 in, 74.2 mm |
| Stud Hole Size: | 42.767 in, 12.7 mm |
| Tongue Width: | .8 in, 20.3 mm |
| Barrel Length: | 1.44 in, 36.6 mm |
| Barrel Type: | Long Barrel Length without Inspection Window |
| Color Code: | Pink |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | Straight |
| SKU: | PANLCB1/0-12-X |
LCB1/0-12-X
Specifications
Detailed Description
Enhance your electrical connections with our one-hole long barrel lug designed for 1/0 AWG wire. Featuring a 1/2 stud hole, this tin-plated copper connector ensures secure and efficient conductivity. With an overall length of 2.92 inches and a tongue width of .8 inches, it offers ample space for easy installation. The pink color code adds a visual cue for quick identification, while the straight tongue angle and standard tongue type further simplify the connection process. RoHS compliant, this lug guarantees environmentally friendly performance. Upgrade your setup with this high-quality compression lug for reliable power transmission.

