| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCB1/0-12F-X |
| Overall Length: | 1.82 in, 54.4 mm |
| Stud Hole Size: | 12.7 mm, 42.767 in |
| Tongue Width: | 20.3 mm, .8 in |
| Barrel Length: | 1.44 in, 36.6 mm |
| Barrel Type: | Long Barrel Length without Inspection Window |
| Color Code: | Pink |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | 90° |
| SKU: | PANLCB1/0-12F-X |
LCB1/0-12F-X
Specifications
Detailed Description
Ensure a secure connection with this one-hole long barrel lug, designed for 1/0 AWG wire. Featuring a 1/2 stud hole and a 90° angle tongue, it offers reliable performance in various applications. With an overall length of 1.82 inches, a tongue width of 0.8 inches, and a barrel length of 1.44 inches, it provides ample space for efficient connectivity. The pink color code adds convenience for identification, while its tin-plated copper construction guarantees durability. Perfect for compression applications, this lug complies with RoHS regulations, making it a reliable choice for your electrical projects.

