| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCB1/0-38-X |
| Overall Length: | 2.69 in, 68.3 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | .76 in, 19.3 mm |
| Barrel Length: | 1.44 in, 36.6 mm |
| Barrel Type: | Long Barrel Length without Inspection Window |
| Color Code: | Pink |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | Straight |
| SKU: | PANLCB1/0-38-X |
LCB1/0-38-X
Specifications
Detailed Description
Efficiently connect and secure 1/0 AWG wires with our one-hole long barrel lug. Designed with a 3/8 stud hole for easy installation, this tin-plated copper connector features a durable construction for reliable performance. With an overall length of 2.69 inches, it offers ample space for connections. The pink color code allows for quick identification, while the straight tongue design ensures a secure fit. RoHS compliant, this compression lug is ideal for a wide range of applications in various industries. Experience high-quality connectivity with this essential component.

