| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCB1/0-56-X |
| Overall Length: | 2.61 in, 66.3 mm |
| Stud Hole Size: | 42.491 in, 7.9 mm |
| Tongue Width: | 19.3 mm, .76 in |
| Barrel Length: | 1.44 in, 36.6 mm |
| Barrel Type: | Long Barrel Length without Inspection Window |
| Color Code: | Pink |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | Straight |
| SKU: | PANLCB1/0-56-X |
LCB1/0-56-X
Specifications
Detailed Description
Enhance your electrical connections with our one-hole long barrel lug, ideal for 1/0 AWG wire with a 5/16 stud hole. Measuring 2.61 inches overall, it boasts a durable construction with a 1.44-inch barrel length for secure crimping. The pink color code adds a visual cue, while the tin-plated copper design ensures reliable conductivity. RoHS compliant, this lug is perfect for various applications, guaranteeing a high-quality connection every time. Upgrade your setup with this essential compression lug.

