LCB2-10-Q

Heilind Number:PANLCB2-10-Q
Manufacturer:Panduit
Manufacturer Number:LCB2-10-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, long barrel lug, #2 AWG wire, #10 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCB2-10-Q
Overall Length:2.07 in, 52.6 mm
Stud Hole Size:.19 in, 4.8 mm
Tongue Width:.6 in, 15.2 mm
Barrel Length:1.16 in, 29.5 mm
Barrel Type:Long Barrel Length without Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:Straight
SKU:PANLCB2-10-Q

Detailed Description

Efficiently connect #2 AWG wires to #10 stud holes with our one-hole long barrel lug. With an overall length of 2.07 inches, a tongue width of .6 inches, and a barrel length of 1.16 inches, this connector offers secure and durable performance. The copper construction is tin-plated for enhanced conductivity, and the brown color code makes identification easy. Compliant with RoHS standards, this lug is suitable for a wide range of applications in the electrical and industrial sectors.