LCB2-12-Q

Heilind Number:PANLCB2-12-Q
Manufacturer:Panduit
Manufacturer Number:LCB2-12-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, long barrel lug, #2 AWG wire, 1/2 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCB2-12-Q
Overall Length:2.58 in, 65.5 mm
Stud Hole Size:42.767 in, 12.7 mm
Tongue Width:75 in, 19.1 mm
Barrel Length:1.16 in, 29.5 mm
Barrel Type:Long Barrel Length without Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:Straight
SKU:PANLCB2-12-Q

Detailed Description

Enhance wire connectivity with our one-hole long barrel lug, designed for optimal performance with #2 AWG wire. Featuring a 1/2 stud hole for secure attachment, this lug boasts an overall length of 65.5 mm and a 12.7 mm stud hole size. The durable construction, with a 1.16-inch barrel length and brown color code, ensures reliable conductivity. Perfect for various applications, this compression lug is RoHS compliant and guarantees high-quality tin-plated copper connections. Elevate your electrical projects with this essential component.