LCB2-14-Q

Heilind Number:PANLCB2-14-Q
Manufacturer:Panduit
Manufacturer Number:LCB2-14-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, long barrel lug, #2 AWG wire, 1/4 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCB2-14-Q
Overall Length:2.14 in, 54.4 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:.6 in, 15.2 mm
Barrel Length:1.16 in, 29.5 mm
Barrel Type:Long Barrel Length without Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:Straight
SKU:PANLCB2-14-Q

Detailed Description

Enhance your electrical connections with our one-hole compression lug, designed for secure attachment to #2 AWG wires. Featuring a durable tin-plated copper construction, this lug boasts a long barrel for optimal conductivity and a 1/4" stud hole for easy installation. With an overall length of 2.14 inches and a tongue width of .6 inches, it offers a reliable solution for various applications. The brown color code ensures quick identification, while its compliance with RoHS regulations underscores our commitment to environmental responsibility. Trust in the quality and performance of our Compression Lugs for your connectivity needs.