LCB2-56-Q

Heilind Number:PANLCB2-56-Q
Manufacturer:Panduit
Manufacturer Number:LCB2-56-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, long barrel lug, #2 AWG wire, 5/16 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCB2-56-Q
Overall Length:2.27 in, 57.7 mm
Stud Hole Size:42.491 in, 7.9 mm
Tongue Width:.66 in, 16.8 mm
Barrel Length:1.16 in, 29.5 mm
Barrel Type:Long Barrel Length without Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:Straight
SKU:PANLCB2-56-Q

Detailed Description

Enhance your electrical connections with our high-quality one-hole lug, featuring a durable long barrel design for optimal performance. Suitable for #2 AWG wire, it boasts a 5/16 stud hole for secure attachment. With an overall length of 2.27 inches (57.7 mm) and a tongue width of .66 inches (16.8 mm), it offers ample space for efficient installation. The tin-plated copper construction ensures reliable conductivity, while the brown color code adds convenience to your workflow. Perfect for a variety of applications, this compression lug is RoHS compliant, guaranteeing both quality and environmental responsibility. Upgrade your connections with ease and confidence.