| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCB2/0-12-X |
| Overall Length: | 3.07 in, 78 mm |
| Stud Hole Size: | 42.767 in, 12.7 mm |
| Tongue Width: | .85 in, 21.6 mm |
| Barrel Length: | 1.5 in, 38.1 mm |
| Barrel Type: | Long Barrel Length without Inspection Window |
| Color Code: | Black |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | Straight |
| SKU: | PANLCB2/0-12-X |
LCB2/0-12-X
Specifications
Detailed Description
Enhance your electrical connections with our long barrel lug designed for 2/0 AWG wire. Featuring a durable tin-plated copper construction, this lug ensures optimal conductivity. The 1/2 stud hole allows for secure attachment, while the black color code adds a sleek touch. With an overall length of 3.07 inches and a tongue width of .85 inches, it's perfect for various applications. RoHS compliant and crafted for quality, our compression lug guarantees reliable performance every time. Elevate your setup with this essential connector.

