LCB250-12-X

Heilind Number:PANLCB250-12-X
Manufacturer:Panduit
Manufacturer Number:LCB250-12-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, long barrel lug, 250 kcmil cable, 1/2 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCB250-12-X
Overall Length:3.32 in, 84.3 mm
Stud Hole Size:42.767 in, 12.7 mm
Tongue Width:1.17 in, 29.7 mm
Barrel Length:1.61 in, 40.9 mm
Barrel Type:Long Barrel Length without Inspection Window
Color Code:Yellow
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:Straight
SKU:PANLCB250-12-X

Detailed Description

Enhance your electrical connections with our one-hole long barrel lug, designed for secure fastening of 250 kcmil cables to 1/2" stud holes. Crafted for durability, this lug features an overall length of 3.32 inches, with a 1.17-inch tongue width and a 1.61-inch barrel length. The yellow color code adds convenience to identification, while the tin-plated copper construction ensures reliable conductivity. With straight tongue angle and RoHS compliance, this lug is a must-have for professionals in need of top-quality compression connectors.