| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCB3/0-12-X |
| Overall Length: | 3.12 in, 79.2 mm |
| Stud Hole Size: | 42.767 in, 12.7 mm |
| Tongue Width: | .96 in, 24.4 mm |
| Barrel Length: | 1.5 in, 38.1 mm |
| Barrel Type: | Long Barrel Length without Inspection Window |
| Color Code: | Orange |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | Straight |
| SKU: | PANLCB3/0-12-X |
LCB3/0-12-X
Specifications
Detailed Description
Enhance your electrical connections with our long barrel lug designed for 3/0 AWG wire. Featuring a durable tin-plated copper construction, this lug ensures reliable conductivity. The 1/2" stud hole accommodates various applications, while the 3.12" overall length provides ample space for secure installations. With a vibrant orange color code for easy identification, this lug is RoHS compliant, guaranteeing its environmental responsibility. Perfect for professional electricians and DIY enthusiasts alike, it's a must-have for any wiring project. Upgrade your toolkit with this essential compression connector.

