| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCB3/0-38-X |
| Overall Length: | 2.87 in, 72.9 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | .96 in, 24.4 mm |
| Barrel Length: | 1.5 in, 38.1 mm |
| Barrel Type: | Long Barrel Length without Inspection Window |
| Color Code: | Orange |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | Straight |
| SKU: | PANLCB3/0-38-X |
LCB3/0-38-X
Specifications
Detailed Description
Enhance your electrical connections with our one-hole long barrel lug, designed for 3/0 AWG wire with a 3/8 stud hole. Featuring an overall length of 2.87 inches, this lug offers secure and efficient termination. The 1.5-inch barrel provides ample space for wire insertion, while the .96-inch tongue width ensures a reliable connection. With a vibrant orange color code for easy identification, these compression lugs are crafted from tin-plated copper for optimal conductivity. ROHS compliant and suitable for various applications, trust in our compression lugs for dependable performance.

