LCB4-56-L

Heilind Number:PANLCB4-56-L
Manufacturer:Panduit
Manufacturer Number:LCB4-56-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, long barrel lug, #4 ” #3 AWG STR, #2 AWG SOL wire, 5/16 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCB4-56-L
Overall Length:2.13 in, 54.1 mm
Stud Hole Size:42.491 in, 7.9 mm
Tongue Width:15.7 mm, .62 in
Barrel Length:1.05 in, 26.7 mm
Barrel Type:Long Barrel Length without Inspection Window
Color Code:Gray
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:Straight
SKU:PANLCB4-56-L

Detailed Description

Enhance your electrical connections with our one-hole long barrel lug. This high-quality connector is designed for #4 - #3 AWG STR and #2 AWG SOL wires, ensuring secure and efficient conductivity. With a 5/16 stud hole size, it's compatible with a variety of applications. The lug's 54.1mm overall length and durable construction make it reliable for both industrial and residential use. Its gray color code signifies its versatility, while the straight tongue angle and standard tongue width guarantee easy installation. Rest assured, this RoHS-compliant lug meets stringent environmental standards, making it a responsible choice for your connectivity needs.