| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCB4/0-38-X |
| Overall Length: | 3.03 in, 77 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 1.06 in, 26.9 mm |
| Barrel Length: | 1.56 in, 39.6 mm |
| Barrel Type: | Long Barrel Length without Inspection Window |
| Color Code: | Purple |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | Straight |
| SKU: | PANLCB4/0-38-X |
LCB4/0-38-X
Specifications
Detailed Description
Efficiently terminate 4/0 AWG wires with our one-hole long barrel lug, featuring a 3/8 stud hole for secure connections. With an overall length of 3.03 inches and a tongue width of 1.06 inches, this compression connector ensures a reliable fit. The durable tin-plated copper construction and purple color coding signify quality and easy identification. RoHS compliant and designed for straight tongue insertion, this lug is a must-have for professional crimping applications.

