| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCB4/0-38F-X |
| Overall Length: | 1.88 in, 63 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 1.06 in, 26.9 mm |
| Barrel Length: | 1.56 in, 39.6 mm |
| Barrel Type: | Long Barrel Length without Inspection Window |
| Color Code: | Purple |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | 90° |
| SKU: | PANLCB4/0-38F-X |
LCB4/0-38F-X
Specifications
Detailed Description
Upgrade your electrical connections with our one-hole long barrel lug, designed for secure and efficient wire termination. This lug is suitable for 4/0 AWG wires, featuring a 3/8 stud hole and a 90° angle tongue for easy installation. With an overall length of 63mm (1.88 in) and a tongue width of 26.9mm (1.06 in), it offers ample space for proper connection. The barrel length of 39.6mm (1.56 in) ensures reliable performance. Identified by a purple color code, this lug is part of our high-quality Compression Lugs range, making it a durable and dependable choice for various applications.

