LCB400-12-6

Heilind Number:PANLCB400-12-6
Manufacturer:Panduit
Manufacturer Number:LCB400-12-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, long barrel lug, 400 kcmil cable, 1/2 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCB400-12-6
Overall Length:4.27 in, 108.5 mm
Stud Hole Size:42.767 in, 12.7 mm
Tongue Width:1.39 in, 35.3 mm
Barrel Length:2.3 in, 58.4 mm
Barrel Type:Long Barrel Length without Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:Straight
SKU:PANLCB400-12-6

Detailed Description

Upgrade your electrical connections with our high-quality long barrel lug. Designed for use with 400 kcmil cables, this lug features a single hole and a 1/2 inch stud hole for secure attachment. The durable tin-plated copper construction ensures reliable conductivity, while the blue color code allows for easy identification. With an overall length of 108.5 mm and a tongue width of 1.39 inches, it offers versatility in various applications. The straight tongue angle and standard tongue type make installation a breeze. Trust in our compression lug for efficient and long-lasting connections in your projects.