LCB400-38-6

Heilind Number:PANLCB400-38-6
Manufacturer:Panduit
Manufacturer Number:LCB400-38-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, long barrel lug, 400 kcmil cable, 3/8 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCB400-38-6
Overall Length:4.27 in, 108.5 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:1.39 in, 35.3 mm
Barrel Length:2.3 in, 58.4 mm
Barrel Type:Long Barrel Length without Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:Straight
SKU:PANLCB400-38-6

Detailed Description

Upgrade your cable connections with our high-quality long barrel lug. Designed for 400 kcmil cables, this compression connector features a durable tin-plated copper construction, ensuring reliable conductivity. With a 3/8 stud hole for secure attachment, it measures 108.5mm in overall length and boasts a blue color code for easy identification. The one-hole design and standard tongue type make it versatile for various applications, while the straight tongue angle simplifies installation. Trust in our Compression Lugs for efficient and long-lasting performance in your projects.