LCB6-10-L

Heilind Number:PANLCB6-10-L
Manufacturer:Panduit
Manufacturer Number:LCB6-10-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, long barrel lug, #6 AWG wire, #10 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCB6-10-L
Overall Length:1.84 in, 46.7 mm
Stud Hole Size:.19 in, 4.8 mm
Tongue Width:.45 in, 11.4 mm
Barrel Length:1.07 in, 27.2 mm
Barrel Type:Long Barrel Length without Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:Straight
SKU:PANLCB6-10-L

Detailed Description

Efficiently secure electrical connections with our one-hole long barrel lug. Designed for #6 AWG wire with a #10 stud hole, it offers reliable performance in various applications. The lug's overall length of 1.84 inches includes a barrel length of 1.07 inches, ensuring a secure fit. Its 4.8mm stud hole accommodates standard connectors, while the .45-inch tongue width facilitates easy installations. With a durable tin-plated copper construction and blue color coding for easy identification, this lug guarantees both performance and convenience. Complete with RoHS compliance, it meets strict environmental standards. Perfect for professional electricians and DIY enthusiasts alike, this compression lug is a must-have for any toolkit.