LCB8-14-L

Heilind Number:PANLCB8-14-L
Manufacturer:Panduit
Manufacturer Number:LCB8-14-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, long barrel lug, #8 AWG wire, 1/4 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCB8-14-L
Overall Length:1.53 in, 38.9 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:.48 in, 12.2 mm
Barrel Length:.7 in, 17.8 mm
Barrel Type:Long Barrel Length without Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:Straight
SKU:PANLCB8-14-L

Detailed Description

Upgrade your electrical connections with our One-hole Long Barrel Lug. Designed for #8 AWG wire, this lug features a 1/4 stud hole for secure fastening. With an overall length of 1.53 inches and a 6.4mm stud hole size, it offers reliable performance. The red color code makes it easy to identify, while the tin-plated copper construction ensures durability. Perfect for compression applications, this lug is RoHS compliant, making it a sustainable choice for your projects. Trust in its quality and efficiency for all your crimp terminal needs.