LCB8-14H-L

Heilind Number:PANLCB8-14H-L
Manufacturer:Panduit
Manufacturer Number:LCB8-14H-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, long barrel lug, #8 AWG wire, 1/4 stud hole, 45° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCB8-14H-L
Overall Length:1.31 in, 33.3 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:12.2 mm, .48 in
Barrel Length:17.8 mm, .7 in
Barrel Type:Long Barrel Length without Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:45°
SKU:PANLCB8-14H-L

Detailed Description

Enhance your electrical connections with our one-hole, long barrel lug. Designed for #8 AWG wires, it features a 1/4 stud hole and a 45° angle tongue for secure attachment. With an overall length of 1.31 inches and a durable tin-plated copper construction, it ensures reliable performance. The red color code adds convenience, while its RoHS compliance guarantees eco-friendly use. Perfect for compression installations, this lug is a must-have for any electrical project.