LCB8-38-L

Heilind Number:PANLCB8-38-L
Manufacturer:Panduit
Manufacturer Number:LCB8-38-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, long barrel lug, #8 AWG wire, 3/8 stud hole, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCB8-38-L
Overall Length:1.75 in, 44.5 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:.6 in, 15.2 mm
Barrel Length:.7 in, 17.8 mm
Barrel Type:Long Barrel Length without Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:Straight
SKU:PANLCB8-38-L

Detailed Description

Enhance your electrical connections with our one-hole long barrel lug. Designed for secure attachment, this lug is ideal for #8 AWG wire with a 3/8 stud hole. Its durable construction ensures reliability, while the red color code allows for easy identification. With an overall length of 1.75 inches and a straight tongue angle, it offers a convenient and efficient solution for various applications. RoHS compliant and crafted with tin-plated copper, this lug guarantees both performance and environmental responsibility. Upgrade your setup with this essential component.