LCBX2-12-E

Heilind Number:PANLCBX2-12-E
Manufacturer:Panduit
Manufacturer Number:LCBX2-12-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, flex lug, long barrel, #2 AWG, 1/2 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCBX2-12-E
Overall Length:2.7 in, 68.6 mm
Stud Hole Size:42.767 in, 12.7 mm
Tongue Width:75 in, 19.1 mm
Barrel Length:1.36 in, 34.5 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:Straight
SKU:PANLCBX2-12-E

Detailed Description

Enhance your electrical connections with this high-quality compression lug. Designed for efficiency and durability, this lug features a one-hole, flex design with a long barrel, perfect for #2 AWG wire. The 1/2 stud hole ensures secure attachment, while the inspection window on the barrel allows for easy maintenance. With a brown color code for quick identification, this tin-plated copper connector guarantees reliable performance. Compliant with RoHS standards, it's a safe and environmentally friendly choice for your projects. Upgrade your setup with this essential component from our Compression Lugs & Splices range.