LCBX2-14-E

Heilind Number:PANLCBX2-14-E
Manufacturer:Panduit
Manufacturer Number:LCBX2-14-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, flex lug, long barrel, #2 AWG, 1/4 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCBX2-14-E
Overall Length:2.26 in, 57.4 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:.7 in, 17.8 mm
Barrel Length:1.36 in, 34.5 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:Straight
SKU:PANLCBX2-14-E

Detailed Description

Enhance your electrical connections with our one-hole flex lug, designed for reliable performance in demanding environments. Crafted with durable #2 AWG tin-plated copper, this lug features a 1/4 stud hole for easy installation. Its long barrel design, complete with an inspection window, ensures secure crimping, while the brown color code allows for quick identification. With a straight tongue angle and standard width, it offers versatility in various applications. Rest assured of its quality and compliance with RoHS standards. Elevate your connectivity with this essential compression lug.