LCBX2-14F-E

Heilind Number:PANLCBX2-14F-E
Manufacturer:Panduit
Manufacturer Number:LCBX2-14F-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, flex lug, long barrel, #2 AWG, 1/4 stud hole, 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCBX2-14F-E
Overall Length:1.31 in, 33.3 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:17.8 mm, .7 in
Barrel Length:1.36 in, 34.5 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:90°
SKU:PANLCBX2-14F-E

Detailed Description

Enhance your electrical connections with our one-hole flex lug, designed for seamless #2 AWG wire termination. Featuring a 1/4 stud hole and a 90° angle tongue, this connector boasts versatility and efficiency. Its long barrel with an inspection window ensures secure crimping, while the brown color code simplifies identification. With tin-plated copper construction and RoHS compliance, rest assured of its durability and environmental responsibility. Ideal for professional applications, this compression lug guarantees reliable performance in a wide range of settings. Elevate your connectivity with this essential component.