| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCBX2/0-38-X |
| Overall Length: | 2.7 in, 68.6 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | .96 in, 24.4 mm |
| Barrel Length: | 1.5 in, 38.1 mm |
| Barrel Type: | Long Barrel Length with Inspection Window |
| Color Code: | Black |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard Tongue Width |
| Tongue Angle: | Straight |
| SKU: | PANLCBX2/0-38-X |
LCBX2/0-38-X
Specifications
Detailed Description
Enhance your electrical connections with our one-hole flex lug, designed for optimal performance. Crafted with high-quality materials, this lug features a long barrel for secure wire attachment and a 3/8 stud hole for easy installation. Its durable construction ensures reliability, while the black color code allows for quick identification. With a tongue width of .96 inches and a straight tongue angle, it's suitable for various applications. RoHS compliant and tin-plated for corrosion resistance, this lug meets stringent industry standards. Upgrade your connectivity with this essential component.

