LCBX4-14F-L

Heilind Number:PANLCBX4-14F-L
Manufacturer:Panduit
Manufacturer Number:LCBX4-14F-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Lug™ LCBX4-14F-L Copper Compression Connectors - Lugs

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCBX4-14F-L
Overall Length:1.12 in, 28.5 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:14 mm, .55 in
Barrel Length:1.05 in, 26.7 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Gray
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:90°
SKU:PANLCBX4-14F-L

Detailed Description

One-hole, flex lug, long barrel, #4 AWG, 1/4 stud hole, 90° angle tongue.