LCBX8-14-L

Heilind Number:PANLCBX8-14-L
Manufacturer:Panduit
Manufacturer Number:LCBX8-14-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, flex lug, long barrel, #8 AWG, 1/4 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCBX8-14-L
Overall Length:1.48 in, 37.6 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:.48 in, 12.2 mm
Barrel Length:.7 in, 17.8 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:Straight
SKU:PANLCBX8-14-L

Detailed Description

Enhance your electrical connections with our one-hole flex lug, designed for seamless installation on #8 AWG wires. Featuring a durable tin-plated copper construction, this lug ensures reliable conductivity and corrosion resistance. The long barrel design with a 1/4" stud hole offers a secure connection, while the inspection window allows for easy visual verification. With an overall length of 1.48 inches and a tongue width of .48 inches, it accommodates various applications. The red color code adds convenience to identification, and its straight tongue angle simplifies assembly. Rest assured, this compression lug is RoHS compliant, meeting strict environmental regulations. Upgrade to our high-quality connector for efficient and professional electrical work.