LCC1-00-E

Heilind Number:PANLCC1-00-E
Manufacturer:Panduit
Manufacturer Number:LCC1-00-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Blank tongue, long barrel lug, #1 AWG wire.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC1-00-E
Overall Length:4.74 in, 120.4 mm
Stud Hole Size:0 in
Tongue Width:75 in, 19.1 mm
Barrel Length:1.36 in, 34.5 mm
Color Code:Green
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Tongue Type:Standard
SKU:PANLCC1-00-E

Detailed Description

Easily connect and secure #1 AWG wires with this Compression Lug featuring a blank tongue and long barrel design. The overall length of 120.4mm provides ample room for efficient installation, while the 19.1mm tongue width ensures a snug fit. With a green color code for quick identification, this RoHS-compliant lug is a reliable choice for various applications. Its standard tongue type and durable construction make it a must-have in any toolkit for seamless connectivity.