LCC1-12-E

Heilind Number:PANLCC1-12-E
Manufacturer:Panduit
Manufacturer Number:LCC1-12-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, long barrel lug, #1 AWG wire, 1/2 stud hole, 1.75 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC1-12-E
Overall Length:4.74 in, 120.4 mm
Stud Hole Size:42.767 in, 12.7 mm
Tongue Width:75 in, 19.1 mm
Barrel Length:1.36 in, 34.5 mm
Barrel Type:Long Barrel Length without Inspection Window
Color Code:Green
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1.75 in, 44.5 mm
Tongue Type:Standard
SKU:PANLCC1-12-E

Detailed Description

Enhance your electrical connections with our two-hole compression lug. Designed for #1 AWG wire, this lug features a long barrel with a 1.36-inch length, ensuring secure and efficient crimping. The 1/2 stud hole and 1.75-inch spacing provide versatility for various applications. Its durable tin-plated copper construction guarantees reliable conductivity, while the green color code allows for easy identification. With RoHS compliance, you can trust in its environmental responsibility. Perfect for professional use, this lug is a must-have for any electrical project.