LCC1-12W-E

Heilind Number:PANLCC1-12W-E
Manufacturer:Panduit
Manufacturer Number:LCC1-12W-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, long barrel lug with window, #1 AWG wire, 1/2 stud hole, 1.75 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC1-12W-E
Overall Length:4.63 in, 117.6 mm
Stud Hole Size:42.767 in, 12.7 mm
Tongue Width:75 in, 19 mm
Barrel Length:1.36 in, 34.5 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Green
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1.75 in, 44.5 mm
Tongue Type:Standard
SKU:PANLCC1-12W-E

Detailed Description

Enhance your electrical connections with our two-hole compression lug featuring a long barrel design with a convenient inspection window. Crafted for secure #1 AWG wire termination, this lug ensures dependable performance. The 1/2 stud hole and 1.75-inch spacing offer versatile installation options, while the durable tin-plated copper construction guarantees reliable conductivity. With a vibrant green color code for easy identification and full RoHS compliance, this lug is a must-have for any professional wiring project.