LCC1-14A-E

Heilind Number:PANLCC1-14A-E
Manufacturer:Panduit
Manufacturer Number:LCC1-14A-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, long barrel lug, #1 AWG wire, 1/4 stud hole, .63 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC1-14A-E
Overall Length:3 in, 76.2 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:17.8 mm, .7 in
Barrel Length:1.36 in, 34.5 mm
Barrel Type:Long Barrel Length without Inspection Window
Color Code:Green
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:16 mm, .63 in
Tongue Type:Standard
SKU:PANLCC1-14A-E

Detailed Description

Enhance your electrical connections with our two-hole long barrel lug, designed for #1 AWG wire. Featuring a 1/4 stud hole and .63 hole spacing, this green-colored connector offers secure and efficient performance. With an overall length of 76.2mm (3 in) and a 6.4mm (0.2526 in) stud hole size, it ensures a perfect fit. The barrel length of 34.5mm (1.36 in) without an inspection window guarantees durability. Perfect for various applications, this tin-plated copper compression lug complies with RoHS standards, making it a reliable choice for your connectivity needs.