LCC1-14AF-E

Heilind Number:PANLCC1-14AF-E
Manufacturer:Panduit
Manufacturer Number:LCC1-14AF-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, long barrel lug, #1 AWG wire, 1/4 stud hole, 5/8 hole spacing, 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC1-14AF-E
Color Code:Green
Barrel Type:Long Barrel Length without Inspection Window
Tongue Type:Standard
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Width:17.8 mm, .7 in
Barrel Length:1.36 in, 34.5 mm
Overall Length:1.94 in, 49.3 mm
Stud Hole Size:42.826 in, 6.4 mm
Product:Compression Lugs
Stud Hole Spacing:16 mm, .63 in
SKU:PANLCC1-14AF-E

Detailed Description

Enhance your electrical connections with our high-quality Tin-Plated Copper Compression Connectors. This green lug features a long barrel without inspection window, ideal for secure installations. The standard tongue design with a width of 0.7 inches ensures efficient connectivity. With a barrel length of 1.36 inches, it accommodates #1 AWG wires with ease. The 90-degree angle tongue and 1/4 inch stud hole make it versatile for various applications. Its durable construction and RoHS compliance guarantee reliable performance. Perfect for professionals in need of top-notch connectors. Elevate your projects with our Compression Lugs.