LCC1-14AW-E

Heilind Number:PANLCC1-14AW-E
Manufacturer:Panduit
Manufacturer Number:LCC1-14AW-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, long barrel lug with window, #1 AWG wire, 1/4 stud hole, .63 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC1-14AW-E
Overall Length:2.89 in, 73.4 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:.7 in, 17.8 mm
Barrel Length:1.36 in, 34.5 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Green
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:.63 in, 16 mm
Tongue Type:Standard
SKU:PANLCC1-14AW-E

Detailed Description

Enhance your electrical connections with our two-hole long barrel lug, designed for secure attachment of #1 AWG wires. Featuring a convenient window for easy inspection, this lug boasts a 1/4 stud hole and .63 hole spacing for efficient installation. With an overall length of 2.89 inches and a sturdy construction, it ensures reliable performance in various applications. The green color code adds a visual cue for quick identification, while its tin-plated copper composition guarantees durable conductivity. RoHS compliant and meticulously crafted, this compression lug is a must-have for professionals in the field. Elevate your connectivity with this essential component.