LCC1-14B-E

Heilind Number:PANLCC1-14B-E
Manufacturer:Panduit
Manufacturer Number:LCC1-14B-E
ECAD Model:
3D Model

Description:

Two-hole, long barrel lug, #1 AWG wire, 1/4 stud hole, .75 hole spacing.

More >>

Specifications

AttributeValue
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC1-14B-E
Color Code:Green
Barrel Type:Long Barrel Length without Inspection Window
Tongue Type:Standard
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Width:17.8 mm, .7 in
Barrel Length:1.36 in, 34.5 mm
Overall Length:3.12 in, 79.2 mm
Stud Hole Size:42.826 in, 6.4 mm
Product:Compression Lugs
Stud Hole Spacing:19.1 mm, .75 in
SKU:PANLCC1-14B-E

Detailed Description

Enhance your electrical connections with our durable Tin-Plated Copper Compression Connectors - Lugs in a vibrant Green hue. Featuring a Long Barrel design without an Inspection Window, these connectors are ideal for secure and efficient wire terminations. The Standard tongue type and .7-inch width ensure compatibility with various applications, while the generous 1.36-inch barrel length provides ample space for wire insertion. With an overall length of 3.12 inches, these connectors offer stability and ease of installation. Designed for #1 AWG wire, they come with a 1/4 stud hole size and .75-inch hole spacing, meeting diverse industrial requirements. RoHS compliant and sourced as Compression Lugs, these connectors prioritize both performance and environmental responsibility. Upgrade your connectivity solutions with this high-quality product.