LCC1-38D-E

Heilind Number:PANLCC1-38D-E
Manufacturer:Panduit
Manufacturer Number:LCC1-38D-E
ECAD Model:
3D Model

Description:

Two-hole, long barrel lug, #1 AWG wire, 3/8 stud hole, 1 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC1-38D-E
Overall Length:3.57 in, 90.7 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:.7 in, 17.8 mm
Barrel Length:1.36 in, 34.5 mm
Barrel Type:Long Barrel Length without Inspection Window
Color Code:Green
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCC1-38D-E

Detailed Description

Enhance your electrical connections with our two-hole long barrel lug, designed for #1 AWG wire with a 3/8 stud hole. Measuring 3.57 inches in overall length, this durable connector features a 1.36-inch barrel for secure crimping. Its green color code signifies easy identification, while the tin-plated copper construction ensures reliable conductivity. With a standard tongue width and 1-inch stud hole spacing, it's perfect for various applications. RoHS compliant for environmental responsibility, this compression lug guarantees both performance and sustainability in your projects. Elevate your connectivity with this essential component.