LCC1-38DW-E

Heilind Number:PANLCC1-38DW-E
Manufacturer:Panduit
Manufacturer Number:LCC1-38DW-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, long barrel lug with window, #1 AWG wire, 3/8 stud hole, 1 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC1-38DW-E
Overall Length:3.46 in, 87.9 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:17.8 mm, .7 in
Barrel Length:1.36 in, 34.5 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Green
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCC1-38DW-E

Detailed Description

Enhance your electrical connections with our two-hole lug crafted for #1 AWG wire. Featuring a durable long barrel design with a convenient window for inspection, this connector ensures secure and efficient performance. With a 3/8 stud hole and 1-inch spacing, it offers versatility in various applications. The tin-plated copper construction guarantees reliable conductivity, while the green color code simplifies identification. Trust in our Compression Lugs for top-quality connectivity in your projects.