| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCC1/0-00-X |
| Overall Length: | 4.86 in, 123.4 mm |
| Stud Hole Size: | 0 in |
| Tongue Width: | .8 in, 20.3 mm |
| Barrel Length: | 1.44 in, 36.6 mm |
| Color Code: | Pink |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Tongue Type: | Blank |
| SKU: | PANLCC1/0-00-X |
LCC1/0-00-X
Specifications
Detailed Description
This Compression Lug features a blank tongue and long barrel, specifically designed for 1/0 AWG wire applications. With an overall length of 123.4 mm (4.86 in) and a tongue width of 20.3 mm (.8 in), it offers a secure and reliable connection. The pink color code makes identification easy, while its RoHS compliance ensures environmental responsibility. Perfect for various industrial and commercial settings, this lug is a key component in electrical connectivity solutions.

